Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T495E477K010ATE100

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125C Automotive T/R

$ 5.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495E477K010ATE100.

IHS

Datasheet1 page4 years ago

Farnell

Inventory History

3 month trend:
-0.32%

CAD Models

Download Yageo Group T495E477K010ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.388
$ 4.66
$ 4.66
Stock
96,042
31,138
31,138
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
60 mΩ
60 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT494E477M010AT
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.1 Ohm 125C Automotive T/R
593D Series 470 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTAJC477K002RNJ
Cap Tant Solid 470uF 2.5V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Panasonic2TPE470MAJGB
Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 470uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.007 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T495E477K010ATE100 provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924
Capacitor,470Uf,10Vdc,10-% Tol,10+% Tol; |Kemet T495E477K010ATE100
2824 (7260Metric) T495 10V 470muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
470μF 2000h@ 85°C ±10% 10V 100mΩ 2824 SMD mount 7.3mm*6mm*3.8mm
T495E477K010ATE100, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.