What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T495X477K010ATE045

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X477K010ATE045.

IHS

Datasheet1 page3 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-7.58%

CAD Models

Download Yageo Group T495X477K010ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.425
$ 1.425
Stock
268,904
566,741
566,741
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
100 mΩ
100 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-10-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.04 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTAJE477K010HNJ
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
KYOCERA AVXTPSE477K010S0100
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125C T/R
KYOCERA AVXTPSE477M010S0050
Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X477K010ATE045 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Cap Tant Solid 470uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.045 Ohm 125C Automotive T/R
CAP, 470UF, 10V, TANT, CASE X; Capacitance: 470µF; Voltage(DC): 10V; Capacitor Case / Package: 2917 ^7343 Metric]; Capacitance Tolerance: ± 10%; ESR: 0.045ohm; Manufacturer Size Code: X; Failure Rate: -; Ripple Current: 1.92A 23

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X477K010ATE045.