Yageo Group T490T476M010ATE1K0

Cap Tant Solid 47uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12, T 1 Ohm 125°C T/R
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T490T476M010ATE1K0.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T490T476M010ATE1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491B476M010AT
Cap Tant Solid 47uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Yageo GroupT491B476K010AT
Cap Tant Solid 47uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Yageo GroupT494B476M010AT
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.35 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T490T476M010ATE1K0 provided by its distributors.

Cap Tant Solid 47uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12,T 1 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Tantalum Capacitors - Solid SMD 10volts 47uF 20%
Tantalum Capacitor, 47uF, 10V, 20%
1411 (3528Metric) T490 10V 47muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
47¦ÌF 1000h@ 85¡ãC ¡À20% 10V 1¦¸ 1411 3.5mm*2.8mm*1.2mm
T490T476M010ATE1K0, YAGEO / KEMET ELECTRONICS
CAP, 47µF, 10V, 20%; Capacitance: 47µF; Voltage Rating: 10V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T490 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 12

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.