Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T355A334K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355A334K035AT.

IHS

Datasheet14 pages3 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 1.721
$ 1.378
$ 1.378
Stock
24,398
4,142
4,142
Authorized Distributors
4
5
5
Capacitance
330 nF
330 nF
330 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
15 Ω
15 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupT356A334K035AT
Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A334K035AS
T356UltraDip II Radial Disc tantalum capacitor 0.177Dia 4.50mm ±10% 0.33muF 35V
KYOCERA AVXTAP334K035SCS
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334K035SRW
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R
KYOCERA AVXTAP334M035CCS
Cap Tant Solid 0.33uF 35V 20% (4.5 X 8.5mm) Radial 5mm 15 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T355A334K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Capacitor,330Nf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T355A334K035AT
Tantalum Capacitors - Solid Leaded 35volt 0.33uF 10% A case
CAP, TANTALUM, 0.33UF, 35VDC, RADIAL;
330nF ±10% 35V 15Ω Plugins Through hole mounting 8.6mm*8.6mm*8.64mm
Radial Disc T355UltraDip II 35V 0.33muF ±10% 0.175Dia 4.45mm
CAP TANT 0.33UF 10% 35V RADIAL
T355A334K035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.