Yageo Group T350E685K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 2.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E685K025AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.826
$ 2.466
$ 2.466
Stock
8,638
11,214
11,214
Authorized Distributors
2
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
3.1 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAP685K025SRW
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C T/R
KYOCERA AVXTAP685K025CRW
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 5mm 3.1 Ohm 125°C T/R
KYOCERA AVXTAP685K020GSB
Cap Tant Solid 6.8uF 20V 10% (5 X 10.5mm) Radial 3.18mm 3.6 Ohm 125°C Bulk
Yageo GroupT350F685K035AS
Capacitor Tantalum Solid 6.8uF 35 Volt 10% (6 X 9.9mm) Radial 2.54 mm 125C
Yageo GroupT356B685K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT356A685K006AS
Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.6mm) Radial 5.08mm Bulk

Descriptions

Descriptions of Yageo Group T350E685K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAP TANT 6.8UF 10% 25V RADIAL
T350E685K025AS, YAGEO / KEMET ELECTRONICS
6.8UF 25V 10% 2.54MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.