Yageo Group SU9H-R05034

Common Mode Chokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU9H-R05034.

IHS

Datasheet7 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-44.82%

CAD Models

Download Yageo Group SU9H-R05034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSU9V-R05034
Common ModeChokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Yageo GroupSS11H-R17036-CH
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU9H-R05034 provided by its distributors.

Common Mode Chokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Choke, Common Mode, 3.4 mH, 500 mA
AC LINE FILTERS, COMMON MODE, CMC 3.4MH,0.5A, 1OHM
Common Mode Filters / Chokes 0.5amp 3.4mH
Ac Filter T/h 0.5A 3400Uh Rohs Compliant: Yes
250V 500mA 2 3.4mH@ 1 kHz 1¦¸ , 17mm*15.5mm*12.5mm
Ind Line Filter 3.4mH 1KHz 500mA Pin
Avnet Japan
SU9H-R05034, YAGEO / KEMET ELECTRONICS
COMMON MODE FILTER, 3400UH, THD; Inductance: 3.4mH; Rated Current: 500mA; Product Range: SU9V-9H Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 500mA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SU9H-R05034.