
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SSRH7HS-M17023 | 206 | 1 | |||||||||
| DigiKey | 399-17063-ND | 63 | 1 | Bulk | ||||||||
| TME | SSRH7HS-M17023 | 0 | 600 | 8h | ||||||||
| Avnet | SSRH7HS-M17023 | 0 | 600 | 18h | ||||||||
| RS (Formerly Allied Electronics) | SSRH7HS-M17023 | 0 | 600 | Bulk | 6h |
Download datasheets and manufacturer documentation for Yageo Group SSRH7HS-M17023.
Download Yageo Group SSRH7HS-M17023 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SSRH7HS-M17023 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SSRH7HS-M17023.