Yageo Group SSRH7H-M17029

Ind Common Mode Choke 2.9mH 1.7A 120m Ohm Wirewound 4-Pin Radial Tray
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSRH7H-M17029.

IHS

Datasheet8 pages2 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-11.85%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SSRH7H-M17029 provided by its distributors.

Ind Common Mode Choke 2.9mH 1.7A 120m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 2900uH 10kHz 1.7A 0.12Ohm DCR Thru-Hole Tray
High Impedance Type Common Mode Ssrh Coil, Ac Line Filter
Common Mode Through-Hole AC Line Filter 2.9mH 1.7A 250VAC
Choke, Common Mode, 2.9 mH, 1.7 A
Common Mode Chokes/Filters 1.7A 2.9mH 7.7mm High
COMMON MODE CHOKE, 2.9MH, 1.7A, TH; Inductance: 2.9mH; Rated Current: 1.7A; Product Range: SSRH7H-M Series; SVHC: No SVHC (15-Jan-2018)
Common Mode Choke, 2.9Mh, 1.7A, Th; Dc Current Rating:1.7A; Product Range:Ssrh7H-M Series; Inductance:2.9Mh Rohs Compliant: Yes |Kemet SSRH7H-M17029
KEMET SSRH7H-M, 2.9 mH, 250V, 1.7 A
KEMET SSRH7H-M17029 コモンモードチョーク

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.