Yageo Group SSRH7H-M15043

Ind Common Mode Choke 4.3mH 1.5A 140m Ohm Wirewound 4-Pin Radial Tray
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSRH7H-M15043.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet6 pages7 years ago

Newark

Ciiva

Inventory History

3 month trend:
+25.71%

CAD Models

Download Yageo Group SSRH7H-M15043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SSRH7H-M15043 provided by its distributors.

Ind Common Mode Choke 4.3mH 1.5A 140m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 4300uH 10kHz 1.5A 0.14Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 4.3mH 1.5A 250VAC
Choke, Common Mode, 4.3 mH, 1.5 A
COMMON MODE CHOKE, 1.5A, 4300UH; Inductance:4.3mH; Rated Current:1.5A; Product Range:SSRH7H-M Series; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: Yes
KEMET SSRH7H-M, 4.3 mh, 250V, 1.5 A
SSRH7H-M15043, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.