Yageo Group SSRH7H-M10108

Ind Common Mode Choke 10.8mH 1A 360m Ohm Wirewound 4-Pin Radial Tray
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSRH7H-M10108.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet6 pages7 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-13.96%

Supply Chain

Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SSRH7H-M10108 provided by its distributors.

Ind Common Mode Choke 10.8mH 1A 360m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Through-Hole AC Line Filter 10.8mH 1A 250VAC
Choke, Common Mode, 10.8 mH, 1 A
COMMON MODE CHOKE, 10.8MH, 1A, TH; Inductance: 10.8mH; Rated Current: 1A; Product Range: SSRH7H-M Series; SVHC: No SVHC (15-Jan-2018)
Common Mode Choke, 10.8Mh, 1A, Th; Dc Current Rating:1A; Product Range:Ssrh7H-M Series; Inductance:10.8Mh Rohs Compliant: Yes |Kemet SSRH7H-M10108
KEMET SSRH7H-M, 10.8 mh, 250V, 1 A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.