
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-17041-ND | 600 | 1 | Bulk | ||||||||
| TME | SSRH7H-M031157 | 0 | 600 | 15h | ||||||||
| Newark | SSRH7H-M031157 | 0 | 200 | |||||||||
| RS (Formerly Allied Electronics) | SSRH7H-M031157 | 0 | 600 | Bulk | 6h | |||||||
| Avnet | SSRH7H-M031157 | 0 | 600 | 19h |
Download Yageo Group SSRH7H-M031157 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SSRH7H-M031157 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: