Yageo Group SSRH24NV-20310

Ind Common Mode Choke 31mH 2A 0.214Ohm Wirewound 4-Pin Radial Tray
$ 1.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSRH24NV-20310.

IHS

Datasheet7 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group SSRH24NV-20310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSRH24NV-20310 provided by its distributors.

Ind Common Mode Choke 31mH 2A 0.214Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 31000uH 10kHz 2A 0.214Ohm DCR Thru-Hole Tray
High Impedance Type Common Mode Ssrh Coils, Ac Line Filter
Choke, Common Mode, 31 mH, 2 A
Common Mode Through-Hole AC Line Filter 31mH 2A
Common Mode Choke, 31Mh, 2A; Inductance:31Mh; Dc Current Rating:2A; Product Range:Ssrh24Nv Series Rohs Compliant: Yes |Kemet SSRH24NV-20310
COMMON MODE CHOKE, 31MH, 2A; Inductance: 31mH; Rated Current: 2A; Product Range: SSRH Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.214ohm; Voltage Rating: 250VAC
CMC 31MH 2.0A 0.214OHM HIGH IMPE

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSRH24NV20310