Yageo Group SSRH24NHS-25130

Ind Common Mode Choke 13mH 2.5A 0.111Ohm Wirewound 4-Pin Radial Tray
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSRH24NHS-25130.

IHS

Datasheet7 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-10.30%

CAD Models

Download Yageo Group SSRH24NHS-25130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSRH24NHS-25130 provided by its distributors.

Ind Common Mode Choke 13mH 2.5A 0.111Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 13000uH 10kHz 2.5A 0.111Ohm DCR Thru-Hole Tray
Wide Range Impedance Type Common Mode Ssrh Coil, Ac Line Filter
Common Mode Through-Hole AC Line Filter 13mH 2.5A 250VAC
Choke, Common Mode, 13 mH, 2.5 A
Common Mode Chokes/Filters 13mH 2.5A 11.5mm
250V 250V 2.5A 2 13mH@ 10 kHz 111m¦¸ , 25.5mm*25.5mm*18mm
COmmON MODE CHOKE, 13MH, 2.5A; Inductance:13mH; Rated Current:2.5A; Product Range:SSRH Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:0.111ohm;
RADIAL LEADED COMMON MODE CHOKES;
V Rohs Compliant: Yes |Kemet SSRH24NHS-25130
CMC 13MH 2.5A 0.111OHMWIDE IMPED

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSRH24NHS25130