
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SSRH24NH-12655 | 1,200 | 30 | |||||||||
| TME | SSRH24NH-12655 | 0 | 1 | 7h | ||||||||
| Newark | SSRH24NH-12655 | 0 | 1 | |||||||||
| RS (Formerly Allied Electronics) | SSRH24NH-12655 | 0 | 300 | Bulk | 21h | |||||||
| Avnet | SSRH24NH-12655 | 0 | 300 | 11h |
Download datasheets and manufacturer documentation for Yageo Group SSRH24NH-12655.
Download Yageo Group SSRH24NH-12655 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group SSRH24NH-12655 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SSRH24NH-12655.