Yageo Group SSR21NVS-M15164

Ind Common Mode Choke 16.4mH 1.5A 0.23Ohm Bobbin Core 4-Pin Radial Tray
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NVS-M15164.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSR21NVS-M15164 provided by its distributors.

Ind Common Mode Choke 16.4mH 1.5A 0.23Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 16400uH 10kHz 1.5A 0.23Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 16.4mH 1.5A 250VAC
Choke, Common Mode, 16.4 mH, 1.5 A
Common Mode Chokes/Filters 16.4mH 1.3A 20.9mm
COmmON MODE CHOKE, 16.4MH, 1.5A; Inductance:16.4mH; Rated Current:1.5A; Product Range:SSR21NVS-M Series; SVHC:No SVHC (27-Jun-2018)
250V 1.5A 2 16.4mH@ 10 kHz 230m¦¸ , 22mm*16mm*27mm
WIDE RANGE IMPEDANCE TYPE COMMON
Common Mode Choke, 16.4Mh, 1.5A; Dc Current Rating:1.5A; Product Range:Ssr21Nvs-M Series; Inductance:16.4Mh Rohs Compliant: Yes |Kemet SSR21NVS-M15164
CMC 16.4MH 1.5A 0.23OHM WIDE IMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.