Yageo Group SSR21NV-15097

Ind Common Mode Choke 9.7mH 1.5A 0.14Ohm Bobbin Core 4-Pin Radial Tray
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NV-15097.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR21NV-15097 provided by its distributors.

Ind Common Mode Choke 9.7mH 1.5A 0.14Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 9700uH 10kHz 1.5A 0.14Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 9.7mH 1.5A 250VAC
Choke, Common Mode, 9.7 mH, 1.5 A
COmmON MODE CHOKE, 9.7MH, 1.5A; Inductance:9.7mH; Rated Current:1.5A; Product Range:SSR21NV Series; SVHC:No SVHC (27-Jun-2018)
Common Mode Choke, 9.7Mh, 1.5A; Dc Current Rating:1.5A; Product Range:Ssr21Nv Series; Inductance:9.7Mh Rohs Compliant: Yes |Kemet SSR21NV-15097
250V 1.5A 2 9.7mH@ 10 kHz 140m¦¸ , 22mm*16mm*27mm
RADIAL LEADED COMMON MODE CHOKES;
CMC 9.7MH 1.5A 0.14OHM HIGH IMPE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR21NV15097