Yageo Group SSR21NV-13140

Ind Common Mode Choke 14mH 1.3A 0.21Ohm Bobbin Core 4-Pin Radial Tray
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NV-13140.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2018-08-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31

Descriptions

Descriptions of Yageo Group SSR21NV-13140 provided by its distributors.

Ind Common Mode Choke 14mH 1.3A 0.21Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 14000uH 10kHz 1.3A 0.21Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 14mH 1.3A 250VAC
Choke, Common Mode, 14 mH, 1.3 A
COmmON MODE CHOKE, 14MH, 1.3A; Inductance:14mH; Rated Current:1.3A; Product Range:SSR21NV Series; SVHC:No SVHC (27-Jun-2018)
Common Mode Chokes/Filters 14mH 1.3A 20.9mm
Common Mode Choke, 14Mh, 1.3A; Dc Current Rating:1.3A; Product Range:Ssr21Nv Series; Inductance:14Mh Rohs Compliant: Yes |Kemet SSR21NV-13140
High Impedance Type Commom Mode Ssr Coil Ac Line Filter
250V 1.3A 2 14mH@ 10 kHz 210m¦¸ , 22mm*16mm*27mm
CMC 14.0MH 1.3A 0.21OHM HIGH IMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR21NV13140