Yageo Group SSR21NV-07405

Ind Common Mode Choke 40.5mH 0.7A 0.61Ohm Bobbin Core 4-Pin Radial Tray
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NV-07405.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-9.16%

Supply Chain

Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR21NV-07405 provided by its distributors.

Ind Common Mode Choke 40.5mH 0.7A 0.61Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
COMMON MODE CHOKE, 40.5MH, 0.7A; Inductance: 40.5mH; Rated Current: 700mA; Product Range: SSR21NV Series; SVHC: No SVHC (27-Jun-2018)
Common Mode Choke, 40.5Mh, 0.7A; Dc Current Rating:700Ma; Product Range:Ssr21Nv Series; Inductance:40.5Mh Rohs Compliant: Yes |Kemet SSR21NV-07405
40.5 mH 2-Line Common Mode Choke at 10 kHz, rated 700mA with 610mOhm typical DCR. Compact 22.00mm x 16.00mm vertical 4-pin, through-hole mount designed for enhanced filtering.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR21NV07405