Yageo Group SSR21NHS-M30041

Ind Common Mode Choke 4.1mH 3A 0.07Ohm Bobbin Core 4-Pin Radial Tray
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NHS-M30041.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR21NHS-M30041 provided by its distributors.

Ind Common Mode Choke 4.1mH 3A 0.07Ohm Bobbin Core 4-Pin Radial Tray
Common Mode Chokes Dual 4100uH 10kHz 3A 0.07Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 4.1mH 3A 250VAC
Choke, Common Mode, 4.1 mH, 3 A
COmmON MODE CHOKE, 4.1MH, 3A; Inductance:4.1mH; Rated Current:3A; Product Range:SSR21NHS-M Series; SVHC:No SVHC (27-Jun-2018)
Common Mode Chokes/Filters 4.1mH 3A 20.9mm
Common Mode Choke, 4.1Mh, 3A; Dc Current Rating:3A; Product Range:Ssr21Nhs-M Series; Inductance:4.1Mh Rohs Compliant: Yes |Kemet SSR21NHS-M30041
250V 3A 2 4.1mH@ 10 kHz 70m¦¸ , 23mm*23mm*14.5mm
RADIAL LEADED COMMON MODE CHOKES;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.