Yageo Group SSR21NHS-M15164

Ind Common Mode Choke 16.4mH 1.5A 0.23Ohm Bobbin Core 4-Pin Radial Tray
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NHS-M15164.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-0.37%

Supply Chain

Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR21NHS-M15164 provided by its distributors.

Ind Common Mode Choke 16.4mH 1.5A 0.23Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 16400uH 10kHz 1.5A 0.23Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 16.4mH 1.5A 250VAC
Choke, Common Mode, 16.4 mH, 1.5 A
Common Mode Chokes/Filters 16.4mH 1.3A 20.9mm
COMMON MODE CHOKE, 16.4MH, 1.5A; Inductance: 16.4mH; Rated Current: 1.5A; Product Range: SSR21NHS-M Series; SVHC: No SVHC (27-Jun-2018)
250V 1.5A 2 16.4mH@ 10 kHz 230m¦¸ , 23mm*23mm*14.5mm
Common Mode Choke, 16.4Mh, 1.5A; Dc Current Rating:1.5A; Product Range:Ssr21Nhs-M Series; Inductance:16.4Mh Rohs Compliant: Yes |Kemet SSR21NHS-M15164
CMC 16.4MH 1.5A 0.23OHM WIDE IMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.