Yageo Group SSR21NHS-M07680

Ind Common Mode Choke 68mH 0.7A 0.95Ohm Bobbin Core 4-Pin Radial Tray
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NHS-M07680.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR21NHS-M07680 provided by its distributors.

Ind Common Mode Choke 68mH 0.7A 0.95Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Through-Hole AC Line Filter 68mH 700mA 250VAC
Choke, Common Mode, 68 mH, 700 mA
COMMON MODE CHOKE, 68MH, 0.7A; Inductance: 68mH; Rated Current: 700mA; Product Range: SSR21NHS-M Series; SVHC: No SVHC (27-Jun-2018)
250V 700mA 2 68mH@ 10 kHz 950m¦¸ , 23mm*23mm*14.5mm
Common Mode Choke, 68Mh, 0.7A; Dc Current Rating:700Ma; Product Range:Ssr21Nhs-M Series; Inductance:68Mh Rohs Compliant: Yes |Kemet SSR21NHS-M07680
SSR21NHS-M07680, YAGEO / KEMET ELECTRONICS
CMC 68.0MH 0.7A 0.95OHM WIDE IMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.