Yageo Group SSR21NHS-08235

Ind Common Mode Choke 23.5mH 0.8A 0.42Ohm Bobbin Core 4-Pin Radial Tray
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NHS-08235.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group SSR21NHS-08235 provided by its distributors.

Ind Common Mode Choke 23.5mH 0.8A 0.42Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 23500uH 10kHz 0.8A 0.42Ohm DCR Thru-Hole Tray
Wide Range Impedance Type Common Mode Ssr Coil Ac Line Filter
Common Mode Through-Hole AC Line Filter 23.5mH 800mA 250VAC
COMMON MODE CHOKE, 0.8A, 23.5MH;
COmmON MODE CHOKE, 23.5MH, 0.8A; Inductance:23.5mH; Rated Current:800mA; Product Range:SSR21NHS Series; SVHC:No SVHC (27-Jun-2018)
Common Mode Chokes/Filters 23.5mH 0.8A 20.9mm
250V 800mA 2 23.5mH@ 10 kHz 420m¦¸ , 23mm*23mm*14.5mm
Common Mode Choke, 23.5Mh, 0.8A; Dc Current Rating:800Ma; Product Range:Ssr21Nhs Series; Inductance:23.5Mh Rohs Compliant: Yes |Kemet SSR21NHS-08235
CMC 23.5MH 0.8A 0.42OHM WIDE IMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR21NHS08235