Yageo Group SSR21NH-08325

Ind Common Mode Choke 32.5mH 0.8A 0.47Ohm Bobbin Core 4-Pin Radial Tray
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NH-08325.

IHS

Datasheet8 pages2 years ago

TME

Newark

Inventory History

3 month trend:
-20.40%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2018-08-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31

Descriptions

Descriptions of Yageo Group SSR21NH-08325 provided by its distributors.

Ind Common Mode Choke 32.5mH 0.8A 0.47Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 32500uH 10kHz 0.8A 0.47Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 32.5mH 800mA 250VAC
Choke, Common Mode, 32.5 mH, 800 mA
COMMON MODE CHOKE, 32.5MH, 0.8A; Inductance: 32.5mH; Rated Current: 800mA; Product Range: SSR21NH Series; SVHC: No SVHC (27-Jun-2018)
Common Mode Chokes/Filters 32.5mH 0.8A 20.9mm
High Impedance Type Commom Mode Ssr Coil Ac Line Filter
250V 800mA 2 32.5mH@ 10 kHz 470m¦¸ , 23mm*23mm*14.5mm
Common Mode Choke, 32.5Mh, 0.8A; Dc Current Rating:800Ma; Product Range:Ssr21Nh Series; Inductance:32.5Mh Rohs Compliant: Yes |Kemet SSR21NH-08325

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR21NH08325