Yageo Group SSR21NH-05795

Ind Common Mode Choke 79.5mH 0.5A 1.2Ohm Bobbin Core 4-Pin Radial Tray
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR21NH-05795.

IHS

Datasheet8 pages2 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2018-08-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31

Descriptions

Descriptions of Yageo Group SSR21NH-05795 provided by its distributors.

Ind Common Mode Choke 79.5mH 0.5A 1.2Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 79500uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 79.5mH 500mA 250VAC
Choke, Common Mode, 79.5 mH, 500 mA
COmmON MODE CHOKE, 79.5MH, 0.5A; Inductance:79.5mH; Rated Current:500mA; Product Range:SSR21NH Series; SVHC:No SVHC (27-Jun-2018)
COMMON MODE CHOKE, 0.5A, 79.5MH;
Common Mode Chokes/Filters 79.5mH 0.5A 20.9mm
High Impedance Type Commom Mode Ssr Coil Ac Line Filter
250V 500mA 2 79.5mH@ 10 kHz 1.2¦¸ , 23mm*23mm*14.5mm
Common Mode Choke, 79.5Mh, 0.5A; Dc Current Rating:500Ma; Product Range:Ssr21Nh Series; Inductance:79.5Mh Rohs Compliant: Yes |Kemet SSR21NH-05795
CMC 79.5MH 0.5A 1.20OHM HIGH IMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR21NH05795