Yageo Group SSR10VS-10135

Ind Common Mode Choke 13.5mH 1A 0.43Ohm Wirewound 4-Pin Radial Tray
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10VS-10135.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.45%

CAD Models

Download Yageo Group SSR10VS-10135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SSR10VS-10135 provided by its distributors.

Ind Common Mode Choke 13.5mH 1A 0.43Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 13500uH 10kHz 1A 0.43Ohm DCR Thru-Hole Tray
KEMET, SSR10VS/HS, AC Line Filters, Common Mode, 13.5 mH
Common Mode Through-Hole AC Line Filter 13.5mH 1A 250VAC
Choke, Common Mode, 13.5 mH, 1 A
Common Mode Choke, 13.5Mh, 1A; Inductance:13.5Mh; Dc Current Rating:1A; Product Range:Ssr10Vs Series Rohs Compliant: Yes |Kemet SSR10VS-10135
COMMON MODE CHOKE, 13.5MH, 1A; Inductance: 13.5mH; Rated Current: 1A; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.43ohm; Voltage Rating: 250VAC
CMC 13.5MH 1A 0.43OHM WIDE IMPED
KEMET SSR10VS-10135 コモンモードチョーク

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10VS10135