Yageo Group SSR10VS-06385

Ind Common Mode Choke 38.5mH 0.6A 1.2Ohm Wirewound 4-Pin Radial Tray
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10VS-06385.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SSR10VS-06385 provided by its distributors.

Ind Common Mode Choke 38.5mH 0.6A 1.2Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 38500uH 10kHz 0.6A 1.2Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 38.5mH 0.6A 250VAC
Choke, Common Mode, 38.5 mH, 600 mA
Common Mode Ssr Coil Wide Impedance Type Ac Line Filter
Common Mode Chokes/Filters 38.5mH 0.6A 11.5mm
250V 600mA 2 38.5mH@ 10 kHz 1.2¦¸ , 23.5mm*13mm*21mm
Common Mode Choke, 38.5Mh, 0.6A; Inductance:38.5Mh; Dc Current Rating:600Ma; Product Range:Ssr10Vs Series Rohs Compliant: Yes |Kemet SSR10VS-06385
COMMON MODE CHOKE, 38.5MH, 0.6A; Inductance: 38.5mH; Rated Current: 600mA; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 1.2ohm; Voltage Rating: 250VAC
COMMON MODE SSR COIL WIDE IMPEDA
CMC 38.5MH 0.6A 1.2OHM WIDE IMPE

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10VS06385