Yageo Group SSR10V-11140

Ind Common Mode Choke 14mH 1.1A 0.37Ohm Wirewound 4-Pin Radial Tray
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10V-11140.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
-8.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SSR10V-11140 provided by its distributors.

Ind Common Mode Choke 14mH 1.1A 0.37Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Through-Hole AC Line Filter 14mH 1.1A 250VAC
Choke, Common Mode, 14 mH, 1.1 A
Common Mode Choke, 14Mh, 1.1A; Inductance:14Mh; Dc Current Rating:1.1A; Product Range:Ssr10V Series Rohs Compliant: Yes |Kemet SSR10V-11140
COMMON MODE CHOKE, 14MH, 1.1A; Inductance: 14mH; Rated Current: 1.1A; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.37ohm; Voltage Rating: 250VAC
SSR10V-11140, YAGEO / KEMET ELECTRONICS
CMC 14MH 1.1A 0.37OHM HIGH IMPED

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10V11140