Yageo Group SSR10V-07330

Ind Common Mode Choke 33mH 0.7A 0.9Ohm Wirewound 4-Pin Radial Tray
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10V-07330.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-6.32%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SSR10V-07330 provided by its distributors.

Ind Common Mode Choke 33mH 0.7A 0.9Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 33000uH 10kHz 0.7A 0.9Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 33mH 0.7A 250VAC
High Impedance Type Common Mode Ssr Coil Ac Line Filter
Choke, Common Mode, 33 mH, 700 mA
COMMON MODE CHOKE, 0.7A, 33000UH;
Common Mode Chokes/Filters 33mH 0.7A 11.5mm
Common Mode Choke, 33Mh, 0.7A; Inductance:33Mh; Dc Current Rating:700Ma; Product Range:Ssr10V Series Rohs Compliant: Yes |Kemet SSR10V-07330
CMC 33MH 0.7A 0.9OHM HIGH IMPEDA
COMMON MODE CHOKE, 0.7A, 33000UH; Inductance: 33mH; Rated Current: 700mA; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.9ohm; Voltage Rating: 250VAC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10V07330