Yageo Group SSR10V-05595

Ind Common Mode Choke 59.5mH 0.5A 1.7Ohm Wirewound 4-Pin Radial Tray
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10V-05595.

Official Datasheet19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSR10V-05595 provided by its distributors.

Ind Common Mode Choke 59.5mH 0.5A 1.7Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 59500uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 59.5mH 0.5A 250VAC
Choke, Common Mode, 59.5 mH, 500 mA
High Impedance Type Common Mode Ssr Coil Ac Line Filter
Common Mode Chokes/Filters 59.5mH 0.5A 11.5mm
Common Mode Choke, 59.5Mh, 0.5A; Inductance:59.5Mh; Dc Current Rating:500Ma; Product Range:Ssr10V Series Rohs Compliant: Yes |Kemet SSR10V-05595
COmmON MODE CHOKE, 59.5MH, 0.5A; Inductance:59.5mH; Rated Current:500mA; Product Range:SSR Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:1.7ohm;
CMC 59.5MH 0.5A 1.7OHM HIGH IMPE

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10V05595