Yageo Group SSR10HS-30013

Ind Common Mode Choke 1.3mH 3A 0.06Ohm Wirewound 4-Pin Radial Tray
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10HS-30013.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group SSR10HS-30013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SSR10HS-30013 provided by its distributors.

Ind Common Mode Choke 1.3mH 3A 0.06Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 1300uH 10kHz 3A 0.06Ohm DCR Thru-Hole Tray
Common Mode Ssr Coil Wide Impedance Type Ac Line Filter
Common Mode Through-Hole AC Line Filter 1.3mH 3A 250VAC
Choke, Common Mode, 1.3 mH, 3 A
Common Mode Chokes/Filters 1.3mH 3A 11.5mm
Common Mode Choke, 1.3Mh, 3A; Inductance:1.3Mh; Dc Current Rating:3A; Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-30013
COMMON MODE CHOKE, 1.3MH, 3A; Inductance: 1.3mH; Rated Current: 3A; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.06ohm; Voltage Rating: 250VAC
CMC 1.3MH 3A 0.06OHM WIDE IMPEDA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10HS30013