Yageo Group SSR10HS-11110

Ind Common Mode Choke 11mH 1.1A 0.33Ohm Wirewound 4-Pin Radial Tray
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10HS-11110.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSR10HS-11110 provided by its distributors.

Ind Common Mode Choke 11mH 1.1A 0.33Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 11000uH 10kHz 1.1A 0.33Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 11mH 1.1A 250VAC
Common Mode Ssr Coil Wide Impedance Type Ac Line Filter
Choke, Common Mode, 11 mH, 1.1 A
Common Mode Chokes/Filters 11mH 1.1A 11.5mm
250V 250V 1.1A 2 11mH@ 10 kHz 330m¦¸ , 22mm*16mm*13.5mm
Common Mode Choke, 11Mh, 1.1A; Inductance:11Mh; Dc Current Rating:1.1A; Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-11110
COmmON MODE CHOKE, 11MH, 1.1A; Inductance:11mH; Rated Current:1.1A; Product Range:SSR Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:0.33ohm;
RADIAL LEADED COMMON MODE CHOKES;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10HS11110