Yageo Group SSR10HS-10135

Ind Common Mode Choke 13.5mH 1A 0.43Ohm Wirewound 4-Pin Radial Tray
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10HS-10135.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
-19.85%

Supply Chain

Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR10HS-10135 provided by its distributors.

Ind Common Mode Choke 13.5mH 1A 0.43Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 13500uH 10kHz 1A 0.43Ohm DCR Thru-Hole Tray
KEMET, SSR10VS/HS, AC Line Filters, Common Mode, 13.5 mH
Common Mode Through-Hole AC Line Filter 13.5mH 1A 250VAC
Choke, Common Mode, 13.5 mH, 1 A
Common Mode Choke, 13.5Mh, 1A; Inductance:13.5Mh; Dc Current Rating:1A; Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-10135
COmmON MODE CHOKE, 13.5MH, 1A; Inductance:13.5mH; Rated Current:1A; Product Range:SSR Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:0.43ohm;
RADIAL LEADED COMMON MODE CHOKES;
CMC 13.5MH 1A 0.43OHM WIDE IMPED

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10HS10135