Yageo Group SSR10HS-08180

Ind Common Mode Choke 18mH 0.8A 0.6Ohm Wirewound 4-Pin Radial Tray
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10HS-08180.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSR10HS-08180 provided by its distributors.

Ind Common Mode Choke 18mH 0.8A 0.6Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 18000uH 10kHz 0.8A 0.6Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 18mH 0.8A 250VAC
Common Mode Ssr Coil Wide Impedance Type Ac Line Filter
Choke, Common Mode, 18 mH, 800 mA
COMMON MODE CHOKE, 0.8A, 18MH;
Common Mode Chokes/Filters 18mH 0.8A 11.5mm
250V 250V 800mA 2 18mH@ 10 kHz 600m¦¸ , 22mm*16mm*13.5mm
Common Mode Choke, 18Mh, 0.8A; Inductance:18Mh; Dc Current Rating:800Ma; Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-08180
COmmON MODE CHOKE, 18MH, 0.8A; Inductance:18mH; Rated Current:800mA; Product Range:SSR Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:0.6ohm;
CMC 18MH 0.8A 0.6OHM WIDE IMPEDA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10HS08180