Yageo Group SSR10HS-05495

Ind Common Mode Choke 49.5mH 0.5A 1.6Ohm Wirewound 4-Pin Radial Tray
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10HS-05495.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR10HS-05495 provided by its distributors.

Ind Common Mode Choke 49.5mH 0.5A 1.6Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 49500uH 10kHz 0.5A 1.6Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 49.5mH 0.5A 250VAC
Choke, Common Mode, 49.5 mH, 500 mA
Common Mode Chokes/Filters 49.5mH 0.5A 11.5mm
250V 250V 500mA 2 49.5mH@ 10 kHz 1.6¦¸ , 22mm*18mm*13.5mm
Common Mode Choke, 49.5Mh, 0.5A; Inductance:49.5Mh; Dc Current Rating:500Ma; Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-05495
COMMON MODE CHOKE, 49.5MH, 0.5A; Inductance: 49.5mH; Rated Current: 500mA; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 1.61ohm; Voltage Rating: 250VAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10HS05495