Yageo Group SSR10H-08220

Ind Common Mode Choke 22mH 0.8A 0.65Ohm Wirewound 4-Pin Radial Tray
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10H-08220.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSR10H-08220 provided by its distributors.

Ind Common Mode Choke 22mH 0.8A 0.65Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 22000uH 10kHz 0.8A 0.65Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 22mH 0.8A 250VAC
High Impedance Type Common Mode Ssr Coil Ac Line Filter
Choke, Common Mode, 22 mH, 800 mA
COMMON MODE CHOKE, 0.8A, 22MH;
Common Mode Chokes/Filters 22mH 0.8A 11.5mm
Common Mode Choke, 22Mh, 0.8A; Inductance:22Mh; Dc Current Rating:800Ma; Product Range:Ssr10H Series Rohs Compliant: Yes |Kemet SSR10H-08220
COmmON MODE CHOKE, 22MH, 0.8A; Inductance:22mH; Rated Current:800mA; Product Range:SSR Series; SVHC:No SVHC (27-Jun-2018); DC Resistance:0.65ohm;
CMC 22MH 0.8A 0.65OHM HIGH IMPED

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10H08220