Yageo Group SSR10H-07330

Ind Common Mode Choke 33mH 0.7A 0.9Ohm Wirewound 4-Pin Radial Tray
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10H-07330.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
-1.32%

Supply Chain

Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR10H-07330 provided by its distributors.

Ind Common Mode Choke 33mH 0.7A 0.9Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 33000uH 10kHz 0.7A 0.9Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 33mH 0.7A 250VAC
Choke, Common Mode, 33 mH, 700 mA
KEMET, SSR10V/H, AC Line Filters, Common Mode, 33 mH
Common Mode Choke, 33Mh, 0.7A; Inductance:33Mh; Dc Current Rating:700Ma; Product Range:Ssr10H Series Rohs Compliant: Yes |Kemet SSR10H-07330
COMMON MODE CHOKE, 33MH, 0.7A; Inductance: 33mH; Rated Current: 700mA; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.9ohm; Voltage Rating: 250VAC
CMC 33MH 0.7A 0.9OHM HIGH IMPEDA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10H07330