Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 55 / Rated Inductance Differential Mode uH = 665 / Rated Voltage VAC = 250 / Rated Current mA = 700 / Resistance Ohm = 1.03 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 120 / Length mm = 26 / Width mm = 23 / Height mm = 15.5