Yageo Group SSHB21HS-R06780

Ind Common Mode Choke 78mH 600mA 1.48 Ohm Wirewound 4-Pin Radial Tray
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-R06780.

IHS

Datasheet13 pages2 years ago

Farnell

Master Electronics

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-R06780 provided by its distributors.

Ind Common Mode Choke 78mH 600mA 1.48 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 78000uH 10kHz 0.6A 1.48Ohm DCR Thru-Hole Tray
Choke, Common Mode, 78 mH, 600 mA
Common Mode Choke, 78Mh, 0.6A, Th; Inductance:78Mh; Rated Current:600Ma; Product Range:Sshb21Hs Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21HS-R06780
Common Mode Chokes/Filters .6A 78mH 21mm Dual
COMMON MODE CHOKE, 0.6A, 78MH;
Wide Range Impedance Type Dual Mode Sshb Coil, Ac Line Filter
250V 600mA 2 78mH@ 10 kHz 1.48¦¸ , 26mm*23mm*15.5mm
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 78 / Rated Inductance Differential Mode mH = 1.02 / Rated Voltage VAC = 250 / Rated Current mA = 600 / Resistance Ohm = 1.48 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 120 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.