Yageo Group SSHB21HS-R05910

Ind Common Mode Choke 91mH 500mA 1.88 Ohm Wirewound 4-Pin Radial Tray
$ 1.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-R05910.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-R05910 provided by its distributors.

Ind Common Mode Choke 91mH 500mA 1.88 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Choke SSHB21HS Common Mode 0.091 H
RS APAC
KEMET SSHB21HS, 91 MH, 250V, 500 mA
Common Mode Choke, 91Mh, 0.5A, Th; Inductance:91Mh; Rated Current:500Ma; Product Range:Sshb21Hs Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21HS-R05910
AC LINE FILTER, DUAL MODE 91MH,0.5A, 1.88OHM
SSHB21HS-R05910, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 91 / Rated Inductance Differential Mode mH = 1.23 / Rated Voltage VAC = 250 / Rated Current mA = 500 / Resistance Ohm = 1.88 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 120 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.