Yageo Group SSHB21HS-25021

Ind Common Mode Choke 2.1mH 2.5A 90m Ohm Wirewound 4-Pin Radial Tray
$ 1.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-25021.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-0.73%

Supply Chain

Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-25021 provided by its distributors.

Ind Common Mode Choke 2.1mH 2.5A 90m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 2100uH 10kHz 2.5A 0.09Ohm DCR Thru-Hole Tray
Choke, Common Mode, 2.1 mH, 2.5 A
Common Mode Choke, 2.1Mh, 2.5A, Th; Inductance:2.1Mh; Rated Current:2.5A; Product Range:Sshb21Hs Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21HS-25021
AC LINE FILTER, DUAL MODE 2.1MH,2.5A, 0.09OHM
KEMET SSHB21HS, 2.1 mh, 250V, 2.5 A
SSHB21HS-25021, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 2.1 / Rated Inductance Differential Mode uH = 60 / Rated Voltage VAC = 250 / Rated Current A = 2.5 / Resistance mOhm = 90 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21HS25021