Yageo Group SSHB21HS-10145

Ind Common Mode Choke 14.5mH 1A 570m Ohm Wirewound 4-Pin Radial Tray
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-10145.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-10145 provided by its distributors.

Ind Common Mode Choke 14.5mH 1A 570m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 14500uH 10kHz 1A 0.57Ohm DCR Thru-Hole Tray
Choke, Common Mode, 14.5 mH, 1 A
Common Mode Choke, 14.5Mh, 1A, Th; Inductance:14.5Mh; Rated Current:1A; Product Range:Sshb21Hs Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21HS-10145
AC LINE FILTER, DUAL MODE 14.5MH,1A, 0.57OHM
KEMET SSHB-21HS, 14.5 mh, 250V, 1 A
SSHB21HS-10145, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 14.5 / Rated Inductance Differential Mode uH = 384 / Rated Voltage VAC = 250 / Rated Current A = 1 / Resistance mOhm = 570 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21HS10145