Yageo Group SSHB21HS-08200

Ind Common Mode Choke 20mH 800mA 780m Ohm Wirewound 4-Pin Radial Tray
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-08200.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-4.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-08200 provided by its distributors.

Ind Common Mode Choke 20mH 800mA 780m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 20000uH 10kHz 0.8A 0.78Ohm DCR Thru-Hole Tray
Choke, Common Mode, 20 mH, 800 mA
Common Mode Choke, 20Mh, 0.8A, Th; Dc Current Rating:800Ma; Product Range:Sshb21Hs Series; Inductance:20Mh Rohs Compliant: Yes |Kemet SSHB21HS-08200
AC LINE FILTER, DUAL MODE 20MH,0.8A, 0.78OHM
KEMET SSHB-21HS, 20 mH, 250V, 800mA
SSHB21HS-08200, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 20 / Rated Inductance Differential Mode uH = 515 / Rated Voltage VAC = 250 / Rated Current mA = 800 / Resistance mOhm = 780 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21HS08200