Yageo Group SSHB21HS-05440

Ind Common Mode Choke 44mH 500mA 1.88 Ohm Wirewound 4-Pin Radial Tray
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-05440.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Master Electronics

Newark

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-05440 provided by its distributors.

Ind Common Mode Choke 44mH 500mA 1.88 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
COmmON MODE CHOKE, 44MH, 0.5A, TH; Inductance:44mH; Rated Current:500mA; Product Range:SSHB21HS Series; SVHC:No SVHC (15-Jan-2018)
Common Mode Choke, 44Mh, 0.5A, Th; Dc Current Rating:500Ma; Product Range:Sshb21Hs Series; Inductance:44Mh Rohs Compliant: Yes |Kemet SSHB21HS-05440
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 44 / Rated Inductance Differential Mode mH = 1.23 / Rated Voltage VAC = 250 / Rated Current mA = 500 / Resistance Ohm = 1.88 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21HS05440