Yageo Group SSHB21HS-03656

Ind Common Mode Choke 65.6mH 300mA 2.95 Ohm Wirewound 4-Pin Radial Tray
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21HS-03656.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Master Electronics

Ciiva

Inventory History

3 month trend:
-7.54%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SSHB21HS-03656 provided by its distributors.

Ind Common Mode Choke 65.6mH 300mA 2.95 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Choke, 65.6Mh, 0.3A, Th; Inductance:65.6Mh; Rated Current:300Ma; Product Range:Sshb21Hs Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21HS-03656
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 65.6 / Rated Inductance Differential Mode mH = 1.83 / Rated Voltage VAC = 250 / Rated Current mA = 300 / Resistance Ohm = 2.95 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21HS03656