
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SSHB21H-R30050 | 10 | 1 | 16h | ||||||||
| Newark | SSHB21H-R30050 | 0 | 120 | |||||||||
| Avnet | SSHB21H-R30050 | 0 | 360 | 4d | ||||||||
| RS (Formerly Allied Electronics) | SSHB21H-R30050 | 0 | 360 | Bulk | 4h | |||||||
| Farnell | SSHB21H-R30050 | 0 | 1 | 3h |
Download Yageo Group SSHB21H-R30050 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SSHB21H-R30050 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: