Yageo Group SSHB21H-10184

Ind Common Mode Choke 18.4mH 1A 640m Ohm Wirewound 4-Pin Radial Tray
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21H-10184.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-13.04%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSHB21H-10184 provided by its distributors.

Ind Common Mode Choke 18.4mH 1A 640m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 18400uH 10kHz 1A 0.64Ohm DCR Thru-Hole Tray
Choke, Common Mode, 18.4 mH, 1 A
Common Mode Choke, 18.4Mh, 1A, Th; Inductance:18.4Mh; Rated Current:1A; Product Range:Sshb21H Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21H-10184
Common Mode Chokes/Filters 1A 18.4mH 21mm Dual
Dual Mode Sshm Coil High Impedance Type Ac Line Filter
KEMET SSHB-21H, 18.4 mh, 250V, 1 A
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 18.4 / Rated Inductance Differential Mode uH = 515 / Rated Voltage VAC = 250 / Rated Current A = 1 / Resistance mOhm = 640 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21H10184