Yageo Group SSHB21H-08262

Ind Common Mode Choke 26.2mH 800mA 880m Ohm Wirewound 4-Pin Radial Tray
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21H-08262.

IHS

Datasheet13 pages2 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
-21.82%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SSHB21H-08262 provided by its distributors.

Ind Common Mode Choke 26.2mH 800mA 880m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 26200uH 10kHz 0.8A 0.88Ohm DCR Thru-Hole Tray
Choke, Common Mode, 26.2 mH, 800 mA
Common Mode Chokes/Filters .8A 26.2mH 21mm Dual
COMMON MODE CHOKE, 0.8A, 26.2MH;
Common Mode Choke, 26.2Mh, 0.8A, Th; Inductance:26.2Mh; Rated Current:800Ma; Product Range:Sshb21H Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21H-08262
Dual Mode Sshm Coil High Impedance Type Ac Line Filter
KEMET SSHB-21H, 26.2 mh, 250V, 800mA
KEMET SSHB21H-08262 コモンモードチョーク
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 26.2 / Rated Inductance Differential Mode uH = 733 / Rated Voltage VAC = 250 / Rated Current mA = 800 / Resistance mOhm = 880 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21H08262