Yageo Group SSHB21H-04610

Ind Common Mode Choke 61mH 400mA 2.25 Ohm Wirewound 4-Pin Radial Tray
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21H-04610.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Newark

Inventory History

3 month trend:
-6.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB21H-04610 provided by its distributors.

Ind Common Mode Choke 61mH 400mA 2.25 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 61000uH 10kHz 0.4A 2.25Ohm DCR Thru-Hole Tray
Choke, Common Mode, 61 mH, 400 mA
Common Mode Choke, 61Mh, 0.4A, Th; Inductance:61Mh; Rated Current:400Ma; Product Range:Sshb21H Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB21H-04610
250V 400mA 2 61mH@ 10 kHz 2.25¦¸ , 26mm*23mm*15.5mm
AC LINE FILTER, DUAL MODE 61MH,0.4A, 2.25OHM
SSHB21H-04610, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 61 / Rated Inductance Differential Mode mH = 1.7 / Rated Voltage VAC = 250 / Rated Current mA = 400 / Resistance Ohm = 2.25 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21H04610