Yageo Group SSHB10HS-R22027

Common Mode Chokes Dual 2700uH 10kHz 2.2A 0.11Ohm DCR Thru-Hole Tray
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10HS-R22027.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-21.08%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSHB10HS-R22027 provided by its distributors.

Common Mode Chokes Dual 2700uH 10kHz 2.2A 0.11Ohm DCR Thru-Hole Tray
COMMON MODE CHOKE, 0.0027H, 2.2A ROHS COMPLIANT: YES
Choke, Common Mode, 2.7 mH, 2.2 A
Common Mode Chokes/Filters 2.2A 2.7mH 11.5mm Dual
COMMON MODE CHOKE, 2.7MH, 2.2A, TH; Inductance:2.7mH; Rated Current:2.2A; Product Range:SSHB10HS Series; SVHC:No SVHC (15-Jan-2018)
AC LINE FILTER, DUAL MODE 2.7MH,2.2A, 0.11OHM
KEMET SSHB-10HS, 2.7 mH, 250V, 2.2 A
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 2.7 / Rated Inductance Differential Mode uH = 41 / Rated Voltage VAC = 250 / Rated Current A = 2.2 / Resistance mOhm = 110 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 120 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB10HS-R22027.