
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-17097-ND | 111 | 1 | Bulk | ||||||||
| TME | SSHB10HS-30006 | 0 | 1 | 14h | ||||||||
| Newark | SSHB10HS-30006 | 0 | 300 | |||||||||
| Avnet | SSHB10HS-30006 | 0 | 300 | 18h | ||||||||
| RS (Formerly Allied Electronics) | SSHB10HS-30006 | 0 | 300 | Bulk | 5h |
Download Yageo Group SSHB10HS-30006 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group SSHB10HS-30006 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: